-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-4 SGL MOLDED END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3996
|
Newark | Lgh-4 Sgl Molded End Lead |Amp Te Connectivity 4-846290-0 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,233.4900 | Buy Now |
DISTI #
4-846290-0-ND
|
DigiKey | LGH-4 PLUG TO CABLE 16AWG 26.28' Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,204.5750 | Buy Now |
DISTI #
4-846290-0
|
Avnet Americas | Cable Assembly Lead 8.001m 16AWG 1 POS LGH SKT - Bulk (Alt: 4-846290-0) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Bulk | 0 |
|
$1,137.1188 / $1,368.3972 | Buy Now |
DISTI #
571-4-846290-0
|
Mouser Electronics | DC Power Cords LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$1,294.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1,235.4700 | Buy Now |
DISTI #
AMP4-846290-0
|
Heilind Electronics | LGH-4 SGL MOLDED END LEAD | Americas - 0 in Stock |
|
$1,417.1471 | Buy Now |
|
Onlinecomponents.com | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$1,194.8500 / $3,360.7600 | Buy Now |
DISTI #
AMP4-846290-0
|
Interstate Connecting Components | LGH-4 SGL MOLDED END LEAD | 0 |
|
$1,417.1471 | Buy Now |
DISTI #
000000000000900526
|
Sager | DC Power Cords LGH-4 SGL MOLDED END LEAD Min Qty: 1 | 0 |
|
$1,264.8100 / $1,405.3400 | Buy Now |
|
Master Electronics | LGH-4 SGL MOLDED END LEAD RoHS: Compliant | 0 |
|
$1,194.8500 / $3,360.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-846290-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-846290-0
TE Connectivity
LGH-4 SGL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |