4-826942-9
Description: 98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Overview of 4-826942-9 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 4-826942-9 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4-826942-9 by TE's AMP

4-826942-9
TE's AMP
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
98
UL Flammability Code
94V-0
Want to compare parts?
  1. 4-826942-9
    TE's AMP
    98 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
    VS

Alternate Parts for 4-826942-9

This table gives cross-reference parts and alternative options found for 4-826942-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-826942-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-49-2-YO-3-LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 4-826942-9 vs 8614-00-49-2-YO-3-LF
67276-049LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 4-826942-9 vs 67276-049LF
419-10-249-00-001000 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 4-826942-9 vs 419-10-249-00-001000
8614-00-49-2-Y0-9-063-LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 4-826942-9 vs 8614-00-49-2-Y0-9-063-LF
78527-449 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 4-826942-9 vs 78527-449
78942-049 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 4-826942-9 vs 78942-049
67276-049LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 4-826942-9 vs 67276-049LF
4-829309-9 2X49P MOD2 STIFTLEI TE Connectivity 4-826942-9 vs 4-829309-9
68581-049LF Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 4-826942-9 vs 68581-049LF
94419098130 Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 4-826942-9 vs 94419098130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-826942-9 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-826942-9 by TE's AMP

Select Manufacturer
Which Manufacturer of 4-826942-9 would you like to use for your alert(s)?
  • Please alert me when 4-826942-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-826942-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-826942-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-826942-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-826942-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-826942-9 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: