-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3984
|
Newark | 40P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 4-826632-0 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 | Buy Now |
DISTI #
4-826632-0-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 1800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8990 | Buy Now |
DISTI #
4-826632-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-826632-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
$6.0501 / $6.8307 | Buy Now |
DISTI #
571-4-826632-0
|
Mouser Electronics | Headers & Wire Housings 40P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
DISTI #
72048590
|
RS | Connector, AMPMODU, 40P Ii Stift Lei | TE Connectivity 4-826632-0 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $7.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Container: Box | 0Box |
|
$5.7500 | Buy Now |
DISTI #
AMP4-826632-0
|
Heilind Electronics | 40P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$6.2500 / $17.5600 | Buy Now |
DISTI #
AMP4-826632-0
|
Interstate Connecting Components | 40P AMPMODU II STIFT LEI | 0 |
|
Buy Now | |
DISTI #
4-826632-0
|
Avnet Abacus | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole (Alt: 4-826632-0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-826632-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-826632-0
TE Connectivity
40P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |