-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794637-6) 16P MICRO MNL ASSY,VRT,SMT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6853
|
Newark | 16P Micro Mnl Assy, vrt, smt Lf |Amp Te Connectivity 4-794637-6 Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
96Y1776
|
Newark | 16P Micro Mnl Assy, vrt, smt Lf |Amp Te Connectivity 4-794637-6 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
17-4-794637-6CT-ND
|
DigiKey | CONN HEADER SMD 16POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4725 In Stock |
|
$2.6156 / $4.0200 | Buy Now |
DISTI #
4-794637-6
|
Avnet Americas | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port - Tape and Reel (Alt: 4-794637-6) RoHS: Compliant Min Qty: 4900 Package Multiple: 350 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2456 / $2.5354 | Buy Now |
DISTI #
571-4-794637-6
|
Mouser Electronics | Pin & Socket Connectors 16P MICRO MNL ASSY,VRT,SMT LF RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 350 | 0 |
|
$2.1400 | Buy Now |
DISTI #
AMP4-794637-6
|
Heilind Electronics | 16P MICRO MNL ASSY,VRT,SMT LF | Americas - 0 in Stock |
|
$2.6632 | Buy Now |
|
Onlinecomponents.com | 16P MICRO MNL ASSY,VRT,SMT LF RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
DISTI #
AMP4-794637-6
|
Interstate Connecting Components | 16P MICRO MNL ASSY,VRT,SMT LF | 0 |
|
$2.6632 | Buy Now |
DISTI #
4-794637-6
|
Avnet Abacus | Conn Power HDR 16 POS 3mm Solder ST SMD 16 Terminal 1 Port - Tape and Reel (Alt: 4-794637-6) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 4725 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794637-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794637-6
TE Connectivity
(4-794637-6) 16P MICRO MNL ASSY,VRT,SMT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794637-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794637-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794637-6 | Combination Line Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794637-6 vs 4-794637-6 |
1-794636-6 | 16 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SURFACE MOUNT | TE Connectivity | 4-794637-6 vs 1-794636-6 |