-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794633-4) 14P MICRO MNL ASSY,VRT,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6835
|
Newark | 14P Micro Mnl Assy, vrt, smt, lf |Amp Te Connectivity 4-794633-4 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.7200 | Buy Now |
DISTI #
A111206CT-ND
|
DigiKey | CONN HEADER SMD 14POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
525 In Stock |
|
$2.1787 / $3.0900 | Buy Now |
DISTI #
4-794633-4
|
Avnet Americas | Conn Power HDR 14 POS 3mm Solder ST SMD 14 Terminal 1 Port - Tape and Reel (Alt: 4-794633-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0567 / $2.4750 | Buy Now |
DISTI #
571-4-794633-4
|
Mouser Electronics | Pin & Socket Connectors 14P MICRO MNL ASSY VRT,SMT,LF RoHS: Compliant | 425 |
|
$2.1700 / $3.0100 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 14 Position Surface Mount Dual Row Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 175 Container: Reel | 0Reel |
|
$2.1800 / $2.3100 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 14 Position Surface Mount Dual Row Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 175 Container: Reel | 0Reel |
|
$2.4700 / $2.6200 | Buy Now |
DISTI #
AMP4-794633-4
|
Heilind Electronics | 14P MICRO MNL ASSY,VRT,SMT,LF | Americas - 0 in Stock |
|
$2.5632 / $2.6408 | Buy Now |
|
Onlinecomponents.com | 14P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant | 0 |
|
$1.8100 / $2.6400 | Buy Now |
DISTI #
AMP4-794633-4
|
Interstate Connecting Components | 14P MICRO MNL ASSY,VRT,SMT,LF | 0 |
|
$2.5632 / $2.6408 | Buy Now |
DISTI #
4-794633-4
|
Avnet Abacus | Conn Power HDR 14 POS 3mm Solder ST SMD 14 Terminal 1 Port - Tape and Reel (Alt: 4-794633-4) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794633-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794633-4
TE Connectivity
(4-794633-4) 14P MICRO MNL ASSY,VRT,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-4 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 4-794633-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794633-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794618-4 | Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794618-4 |
4-794625-4 | Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794625-4 |
4-794678-4 | Power Connector, 14 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794678-4 |
1-794616-4 | Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 4-794633-4 vs 1-794616-4 |
4-794624-4 | Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794624-4 |
4-794633-4 | Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794633-4 |
4-794627-4 | Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794633-4 vs 4-794627-4 |