-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794627-8) 18P MICRO MNL ASSY,RA,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1769
|
Newark | Pin & Socket Connectors Hdr Assy 18P Tin R/A Smt |Amp Te Connectivity 4-794627-8 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 26250 |
|
$3.9500 / $4.3300 | Buy Now |
DISTI #
2266-4-794627-8-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 3MM Min Qty: 150 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
26250 In Stock |
|
$2.3900 / $3.6200 | Buy Now |
DISTI #
A33271TR-ND
|
DigiKey | CONN HEADER SMD R/A 18POS 3MM Min Qty: 150 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1395 | Buy Now |
DISTI #
4-794627-8
|
Avnet Americas | Conn Power HDR 18 POS 3mm Solder RA SMD 18 Terminal 1 Port - Tape and Reel (Alt: 4-794627-8) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$2.8449 / $3.4235 | Buy Now |
DISTI #
571-4-794627-8
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 18P TIN R/A SMT RoHS: Compliant | 103 |
|
$3.8300 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.8400 | Buy Now |
DISTI #
AMP4-794627-8
|
Heilind Electronics | 18P MICRO MNL ASSY,RA,SMT,LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18P MICRO MNL ASSY,RA,SMT,LF RoHS: Compliant |
26250 Partner Stock |
|
$3.8500 / $4.3300 | Buy Now |
DISTI #
AMP4-794627-8
|
Interstate Connecting Components | 18P MICRO MNL ASSY,RA,SMT,LF | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-794627-8
|
PEI Genesis | Power Connector 18 Contact(s) | 26250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794627-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794627-8
TE Connectivity
(4-794627-8) 18P MICRO MNL ASSY,RA,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.29 inch | |
Body Depth | 0.319 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | 1-794617-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794627-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794627-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794682-8 | Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794682-8 |
4-794625-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794625-8 |
4-794678-8 | Power Connector, 18 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794678-8 |
4-794628-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794628-8 |
4-794624-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794624-8 |
4-794623-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794623-8 |
4-794621-8 | Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794627-8 vs 4-794621-8 |