-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794626-0) 10P MICRO MNL ASSY,R/A,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7176
|
Newark | 10P Micro Mnl Assy, r/A, smt, lf |Amp Te Connectivity 4-794626-0 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$3.3300 | Buy Now |
DISTI #
18R6803
|
Newark | 10P Micro Mnl Assy, r/A, smt, lf |Amp Te Connectivity 4-794626-0 Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 | Buy Now |
DISTI #
A100916CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2445 In Stock |
|
$2.7757 / $3.4400 | Buy Now |
DISTI #
4-794626-0
|
Avnet Americas | Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port - Tape and Reel (Alt: 4-794626-0) RoHS: Compliant Min Qty: 4950 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.7535 / $3.1087 | Buy Now |
DISTI #
571-4-794626-0
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 2X05C R/A BLK SMT RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Surface Mount Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 450 Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Surface Mount Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 450 Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
DISTI #
AMP4-794626-0
|
Heilind Electronics | 10P MICRO MNL ASSY,R/A,SMT,LF | Americas - 0 in Stock |
|
$3.2655 | Buy Now |
|
Onlinecomponents.com | 10P MICRO MNL ASSY,R/A,SMT,LF RoHS: Compliant |
450 Partner Stock |
|
$3.0400 / $3.2600 | Buy Now |
|
Quest Components | POWER CONNECTOR, 10 CONTACT(S), MALE, SURFACE MOUNT TERMINAL, PLUG | 150 |
|
$3.0550 / $7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794626-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794626-0
TE Connectivity
(4-794626-0) 10P MICRO MNL ASSY,R/A,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794626-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794626-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794680-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 4-794680-0 |
4-1445050-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 4-1445050-0 |
4-794678-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 4-794678-0 |
4-794631-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 4-794631-0 |
3-1445097-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 3-1445097-0 |
4-794626-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794626-0 vs 4-794626-0 |
3-1445055-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794626-0 vs 3-1445055-0 |