-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794618-2) 12P MICRO MNL ASSY R/A HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6768
|
Newark | Plug & Socket Connector, Plug, 12 Position 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 4-794618-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2441 |
|
$1.6400 / $1.7800 | Buy Now |
DISTI #
A33257-ND
|
DigiKey | CONN HEADER R/A 12POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
15188 In Stock |
|
$1.3329 / $1.6700 | Buy Now |
DISTI #
4-794618-2
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: 4-794618-2) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Tray | 2607 |
|
$1.2582 / $1.5141 | Buy Now |
DISTI #
18R6768
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 18R6768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2441 Partner Stock |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
571-4-794618-2
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 2X06C R/A V0 BLK RoHS: Compliant | 5048 |
|
$1.3000 / $1.5900 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 12 Position 3 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 692Tray |
|
$1.2800 / $1.4600 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 12 Position 3 mm Dual Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 5577 Package Multiple: 169 Container: Tray | 0Tray |
|
$1.2900 / $1.4700 | Buy Now |
DISTI #
AMP4-794618-2
|
Heilind Electronics | 12P MICRO MNL ASSY R/A HDR LF | Americas - 0 in Stock |
|
$1.5681 | Buy Now |
|
Onlinecomponents.com | 12P MICRO MNL ASSY R/A HDR LF RoHS: Compliant |
22495 In Stock |
|
$1.2800 / $1.8500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794618-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794618-2
TE Connectivity
(4-794618-2) 12P MICRO MNL ASSY R/A HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |