-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 DF PIN CONTACT DUPLEX/LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7171
|
Newark | D-Sub Contacts 20Df Pin Post Br/Au |Amp Te Connectivity 4-745287-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15064 |
|
$0.5650 | Buy Now |
DISTI #
42K6899
|
Newark | D Sub Contact, Pin, Solder, For Use With:Amplimite Series D Sub Connectors, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 4-745287-7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 | Buy Now |
DISTI #
2266-4-745287-7-ND
|
DigiKey | CONN PIN GOLD SOLDER CUP Min Qty: 150 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
15064 In Stock |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
A34115-ND
|
DigiKey | CONN PIN GOLD SOLDER CUP Min Qty: 150 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4378 | Buy Now |
DISTI #
571-4-745287-7
|
Mouser Electronics | D-Sub Contacts 20DF PIN POST BR/AU RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.4130 | Buy Now |
DISTI #
AMP4-745287-7
|
Heilind Electronics | 20 DF PIN CONTACT DUPLEX/ | Americas - 0 in Stock |
|
$0.5151 | Buy Now |
|
Onlinecomponents.com | 20 DF PIN CONTACT DUPLEX/LP RoHS: Compliant |
22932 In Stock |
|
$0.6330 / $0.7830 | Buy Now |
|
Quest Components | 1 |
|
$1.0500 | Buy Now | |
DISTI #
AMP4-745287-7
|
Interstate Connecting Components | 20 DF PIN CONTACT DUPLEX/ | 0 |
|
$0.5151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-745287-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-745287-7
TE Connectivity
20 DF PIN CONTACT DUPLEX/LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3.1 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |