-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHLDING FERRULE,PLTD,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7170
|
Newark | Shlding Ferrule, pltd, bulk Pkg |Amp Te Connectivity 4-745130-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9670 | Buy Now |
DISTI #
16M3095
|
Newark | Terminal, Ferrule, 7.16Mm, Crimp, Accessory Type:Ferrule, For Use With:Amplimite D Sub Connectors, Product Range:-, Connector Type:Ferrule, Contact Material:Copper, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 4-745130-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
A32169-ND
|
DigiKey | CONN FERRULE OUTER CRIMP DB9-50 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
982 In Stock |
|
$2.4552 / $4.0900 | Buy Now |
DISTI #
4-745130-5
|
Avnet Americas | Cable Accessories Ferrule Copper Tin - Bulk (Alt: 4-745130-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9981 / $2.2559 | Buy Now |
DISTI #
571-4-745130-5
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant | 3855 |
|
$2.2300 / $3.8100 | Buy Now |
|
Future Electronics | HDP-20 Series Shell Size 1 / 2/ 3 / 4 Crimp Ferrule Cable Clamp Accessory RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.1900 | Buy Now |
DISTI #
AMP4-745130-5
|
Heilind Electronics | SHLDING FERRULE,PLTD,BULK PKG | Americas - 2551 in Stock |
|
$2.4051 / $3.0403 | Buy Now |
|
Onlinecomponents.com | SHLDING FERRULE,PLTD,BULK PKG RoHS: Compliant |
2435 In Stock |
|
$2.1200 / $3.8000 | Buy Now |
DISTI #
4-745130-5
|
TTI | D-Sub Tools & Hardware DSUB ACC: FERRULE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.1200 / $2.1600 | Buy Now |
DISTI #
AMP4-745130-5
|
Interstate Connecting Components | SHLDING FERRULE,PLTD,BULK PKG | 595 |
|
$2.4051 / $3.0403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-745130-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-745130-5
TE Connectivity
SHLDING FERRULE,PLTD,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE-STRAIGHT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |