Part Details for 4-690403-1 by TE Connectivity
Overview of 4-690403-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-403-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
93690-403-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for 4-690403-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3951
|
Newark | Crimper Insul F |Amp Te Connectivity 4-690403-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
4-690403-1-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
4-690403-1
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 4-690403-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.9232 / $153.4896 | Buy Now |
DISTI #
571-4-690403-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F | 0 |
|
$190.9000 / $201.1700 | Order Now |
DISTI #
AMP4-690403-1
|
Heilind Electronics | CRIMPER INSUL F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$131.8200 / $188.5700 | Buy Now | |
DISTI #
AMP4-690403-1
|
Interstate Connecting Components | CRIMPER INSUL F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000000863585
|
Sager | Crimpers / Crimping Tools CRIMPER INSUL F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
4-690403-1
|
Avnet Abacus | CRIMPER INSUL F (Alt: 4-690403-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-690403-1
|
Avnet Abacus | CRIMPER INSUL F (Alt: 4-690403-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-690403-1
4-690403-1 CAD Models
4-690403-1 Part Data Attributes
|
4-690403-1
TE Connectivity
Buy Now
|
Compare Parts:
4-690403-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |