-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6609950-9) None
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3953
|
Newark | Ac Power Entry Modules Snap-In 10A |Amp Te Connectivity 4-6609950-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2900 / $36.3800 | Buy Now |
DISTI #
4-6609950-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5918 | Buy Now |
DISTI #
4-6609950-9
|
Avnet Americas | - Bulk (Alt: 4-6609950-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7886 / $23.8134 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$19.7300 | Buy Now |
DISTI #
CORPSL0XSSX0
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPSL0XSSX0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PSL0XSSX0=C4363 RoHS: Compliant | 0 |
|
$20.8200 / $43.6000 | Buy Now |
DISTI #
CORPSL0XSSX0
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPSL0XSSX0 | 0 |
|
Buy Now | |
DISTI #
4-6609950-9
|
Avnet Abacus | (Alt: 4-6609950-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSL0XSSX0=C4363 RoHS: Compliant | 0 |
|
$20.8200 / $43.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6609950-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6609950-9
TE Connectivity
(4-6609950-9) None
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |