Part Details for 4-654223-0 by TE Connectivity
Overview of 4-654223-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-654223-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3284
|
Newark | Drahtcrimper |Amp Te Connectivity 4-654223-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
3937-4-654223-0-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
4-654223-0-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$645.4700 | Buy Now |
DISTI #
4-654223-0
|
Avnet Americas | DRAHTCRIMPER - Bulk (Alt: 4-654223-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$340.1216 / $483.7248 | Buy Now |
DISTI #
571-4-654223-0
|
Mouser Electronics | Crimpers / Crimping Tools DRAHTCRIMPER | 0 |
|
$457.5900 / $612.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP4-654223-0
|
Heilind Electronics | DRAHTCRIMPER | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | DRAHTCRIMPER RoHS: Compliant | 2 Factory Stock |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP4-654223-0
|
Interstate Connecting Components | DRAHTCRIMPER | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Powell Electronics | DRAHTCRIMPER Min Qty: 1 | 1 |
|
$467.2000 / $640.0000 | Buy Now |