-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647480-1) 11P MTA100 CONN ASSY W/TABS LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6723
|
Newark | 11P Mta100 Conn Assy W/Tabs Lf |Amp Te Connectivity 4-647480-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $3.6600 | Buy Now |
DISTI #
4-647480-1
|
Avnet Americas | Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 4-647480-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 11P MTA100 CONN ASSY W/TABS LF RoHS: Compliant | 0 |
|
$3.3600 / $9.4600 | Buy Now |
|
Master Electronics | 11P MTA100 CONN ASSY W/TABS LF RoHS: Compliant | 0 |
|
$3.3600 / $9.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647480-1
TE Connectivity
(4-647480-1) 11P MTA100 CONN ASSY W/TABS LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |
This table gives cross-reference parts and alternative options found for 4-647480-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647480-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644577-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-644577-1 |
4-641199-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 4-647480-1 vs 4-641199-1 |
1-644578-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-644578-1 |
4-644575-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 4-647480-1 vs 4-644575-1 |
1-641240-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-641240-1 |
4-641313-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 4-647480-1 vs 4-641313-1 |
1-643828-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-643828-1 |
1-641244-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-641244-1 |
1-640468-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-640468-1 |
1-641199-1 | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647480-1 vs 1-641199-1 |