-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647476-2) 12P MTA156 PSTD CONN 18AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6707
|
Newark | 12P Mta156 Pstd Conn 18Awg Lf |Amp Te Connectivity 4-647476-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 | Buy Now |
DISTI #
4-647476-2-ND
|
DigiKey | CONN PLUG 12POS IDC 18AWG GOLD Min Qty: 900 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7419 | Buy Now |
DISTI #
4-647476-2
|
Avnet Americas | Conn IDC Connector M 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-647476-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$5.7611 / $6.9329 | Buy Now |
DISTI #
571-4-647476-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA156 PSTD CONN 18AWG LF RoHS: Compliant | 0 |
|
$7.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Box | 0Box |
|
$5.7500 | Buy Now |
DISTI #
AMP4-647476-2
|
Heilind Electronics | 12P MTA156 PSTD CONN 18AWG LF | Americas - 0 in Stock |
|
$5.5452 / $6.4194 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 PSTD CONN 18AWG LF RoHS: Compliant | 0 |
|
$6.0600 / $16.6000 | Buy Now |
DISTI #
AMP4-647476-2
|
Interstate Connecting Components | 12P MTA156 PSTD CONN 18AWG LF | 0 |
|
$5.5452 / $6.4194 | Buy Now |
|
Master Electronics | 12P MTA156 PSTD CONN 18AWG LF RoHS: Compliant | 0 |
|
$6.0600 / $16.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647476-2
TE Connectivity
(4-647476-2) 12P MTA156 PSTD CONN 18AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-641425-1 | |
Body Breadth | 1.01 inch | |
Body Depth | 0.487 inch | |
Body Length | 2.028 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 4-647476-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647476-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647125-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647476-2 vs 1-647125-2 |
1-644812-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647476-2 vs 1-644812-2 |
1-641207-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647476-2 vs 1-641207-2 |
4-644769-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 4-647476-2 vs 4-644769-2 |
1-644812-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-647476-2 vs 1-644812-2 |
1-644814-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647476-2 vs 1-644814-2 |
1-647125-2 | CONNECTOR, 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-647476-2 vs 1-647125-2 |
1-644814-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-647476-2 vs 1-644814-2 |
4-644809-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 4-647476-2 vs 4-644809-2 |