Part Details for 4-647296-2 by TE Connectivity
Overview of 4-647296-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-647296-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-647296-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 4-647296-2) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002344885
|
Sager | Headers & Wire Housings 12P MTA100 HI-TEMP HDR 15AU TL | 0 |
|
Buy Now |
Part Details for 4-647296-2
4-647296-2 CAD Models
4-647296-2 Part Data Attributes
|
4-647296-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647296-2
TE Connectivity
(4-647296-2) 12P MTA100 HI-TEMP HDR 15AU TL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Depth | 0.347 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-647296-2
This table gives cross-reference parts and alternative options found for 4-647296-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647296-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-647609-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 4-647296-2 vs 4-647609-2 |
1-647117-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 4-647296-2 vs 1-647117-2 |
3-644487-2 | TE Connectivity | Check for Price | (3-644487-2) 12P MTA100 SHRD HDR ASSY 30AU | 4-647296-2 vs 3-644487-2 |
1-647629-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 4-647296-2 vs 1-647629-2 |
MKH862-1-0-1200 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug | 4-647296-2 vs MKH862-1-0-1200 |
1-641123-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 4-647296-2 vs 1-641123-2 |
4-641212-2 | TE Connectivity | Check for Price | (4-641212-2) 12P MTA100 HDR ASSY PL RA LF | 4-647296-2 vs 4-641212-2 |
1-647609-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4-647296-2 vs 1-647609-2 |
4-641213-2 | TE Connectivity | $3.4221 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 4-647296-2 vs 4-641213-2 |
4-647296-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 4-647296-2 vs 4-647296-2 |