-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647167-0) 10P MTA100 HDR ASSY SM 15AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6682
|
Newark | 10P Mta100 Hdr Assy Sm 15Au Lf |Amp Te Connectivity 4-647167-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6000 | Buy Now |
DISTI #
4-647167-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-647167-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSEMBLY,SURFACE MOUNT, FRICTION LOCK,.025 SQUARE STRAIGHT POST, RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
|
Master Electronics | MTA-100 HEADER ASSEMBLY,SURFACE MOUNT, FRICTION LOCK,.025 SQUARE STRAIGHT POST, RoHS: Compliant | 0 |
|
$2.3200 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647167-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647167-0
TE Connectivity
(4-647167-0) 10P MTA100 HDR ASSY SM 15AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-647167-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647167-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-647167-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-647167-0 vs 4-647167-0 |