Part Details for 4-647166-8 by TE Connectivity
Overview of 4-647166-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-647166-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1760
|
Newark | Headers & Wire Housings 18P Mta 100 Hdr Assy |Amp Te Connectivity 4-647166-8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
4-647166-8
|
Avnet Americas | Conn Wire to Board HDR 18 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 4-647166-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 18 POS 2.54mm Solder ST SMD RoHS: Compliant | 0 |
|
$2.4600 / $5.1600 | Buy Now |
DISTI #
TE Connectivity 4-647166-8
|
PEI Genesis | Board Connector 18 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 18 POS 2.54mm Solder ST SMD RoHS: Compliant | 0 |
|
$2.4600 / $5.1600 | Buy Now |
Part Details for 4-647166-8
4-647166-8 CAD Models
4-647166-8 Part Data Attributes
|
4-647166-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647166-8
TE Connectivity
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.347 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |