Part Details for 4-647166-0 by TE Connectivity
Overview of 4-647166-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-647166-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7165
|
Newark | Headers & Wire Housings 10P Mta100 Hdr Assy Sm |Amp Te Connectivity 4-647166-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 | Buy Now |
DISTI #
18R6679
|
Newark | 10P Mta100 Hdr Assy, sm, fl, lf |Amp Te Connectivity 4-647166-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
4-647166-0-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
191 In Stock |
|
$1.7864 / $3.3700 | Buy Now |
DISTI #
4-647166-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD - Tape and Reel (Alt: 4-647166-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$1.3987 / $1.7826 | Buy Now |
DISTI #
571-4-647166-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 HDR ASSY SM,FL,LF RoHS: Compliant | 0 |
|
$1.9400 / $3.3300 | Order Now |
|
Future Electronics | MTA-100 10 Position SMT Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.8700 | Buy Now |
|
Future Electronics | MTA-100 10 Position SMT Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.8700 | Buy Now |
DISTI #
AMP4-647166-0
|
Heilind Electronics | 10P MTA100 HDR ASSY,SM,FL,LF | Americas - 0 in Stock |
|
$1.9807 / $2.1330 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY,SM,FL,LF RoHS: Compliant |
1000 On Order |
|
$1.7300 / $2.9200 | Buy Now |
DISTI #
4-647166-0
|
TTI | Headers & Wire Housings 10P MTA100 HDR ASSY SM,FL,LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4600 / $1.8900 | Buy Now |
Part Details for 4-647166-0
4-647166-0 CAD Models
4-647166-0 Part Data Attributes
|
4-647166-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647166-0
TE Connectivity
(4-647166-0) 10P MTA100 HDR ASSY,SM,FL,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.42 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 4-647166-0
This table gives cross-reference parts and alternative options found for 4-647166-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647166-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75160-112-10LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 4-647166-0 vs 75160-112-10LF |
1-641213-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 4-647166-0 vs 1-641213-0 |
3-644861-0 | TE Connectivity | $1.0000 | (3-644861-0) 10P MTA100 SHRD HDR,W/O PEG SN | 4-647166-0 vs 3-644861-0 |
75160-156-10LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | 4-647166-0 vs 75160-156-10LF |
TMS-110-56-L-S | Samtec Inc | $1.8919 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 4-647166-0 vs TMS-110-56-L-S |
4-644456-0 | TE Connectivity | $0.6146 | (4-644456-0) 10P MTA100 HDR ASSY (NARROW) | 4-647166-0 vs 4-644456-0 |
4-641216-0 | TE Connectivity | $2.3347 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 4-647166-0 vs 4-641216-0 |
75160-118-10LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 4-647166-0 vs 75160-118-10LF |
3-644803-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 4-647166-0 vs 3-644803-0 |
4-641214-0 | TE Connectivity | $4.0713 | (4-641214-0) 10P MTA100 HDR ASSY PO/RA LF | 4-647166-0 vs 4-641214-0 |