-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647117-1) 11P MTA100 HDR HT FL 30AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6677
|
Newark | 11P Mta100 Hdr Ht Fl 30Au Lf |Amp Te Connectivity 4-647117-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.0700 | Buy Now |
DISTI #
4-647117-1
|
Avnet Americas | Conn Wire to Board HDR 11 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 4-647117-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSY,HIGH TEMP, FRICTION LOCK,.025 SQ,RIGHT ANGLE, RoHS: Compliant | 0 |
|
$2.7400 / $5.7300 | Buy Now |
|
Master Electronics | MTA-100 HEADER ASSY,HIGH TEMP, FRICTION LOCK,.025 SQ,RIGHT ANGLE, RoHS: Compliant | 0 |
|
$2.7400 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647117-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647117-1
TE Connectivity
(4-647117-1) 11P MTA100 HDR HT FL 30AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.34 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-647117-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647117-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-647117-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-647117-1 vs 4-647117-1 |
1-647117-1 | 11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647117-1 vs 1-647117-1 |