-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6623
|
Newark | 15P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 4-647018-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.6300 | Buy Now |
DISTI #
4-647018-5
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 4-647018-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 15P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$2.3100 / $3.3700 | Buy Now |
DISTI #
4-647018-5
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 4-647018-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 15P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$2.3100 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647018-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647018-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |