-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 27 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3275
|
Newark | Mbxl Vert Rcpt 5P+20S+2P |Amp Te Connectivity 4-6450540-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 | Buy Now |
DISTI #
4-6450540-3-ND
|
DigiKey | CONN RCPT MULTI-BEAM 27POS PCB Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9007 | Buy Now |
DISTI #
4-6450540-3
|
Avnet Americas | MBXL VERT RCPT 5P+20S+2P - Bulk (Alt: 4-6450540-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$6.0515 / $6.8324 | Buy Now |
DISTI #
571-4-6450540-3
|
Mouser Electronics | Headers & Wire Housings MBXL VERT RCPT 5P+20S+2P RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
DISTI #
AMP4-6450540-3
|
Heilind Electronics | MBXL VERT RCPT 5P+20S+2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT RCPT 5P+20S+2P RoHS: Compliant | 0 |
|
$6.0600 / $16.5900 | Buy Now |
DISTI #
AMP4-6450540-3
|
Interstate Connecting Components | MBXL VERT RCPT 5P+20S+2P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL VERT RCPT 5P+20S+2P RoHS: Compliant | 0 |
|
$6.0600 / $16.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6450540-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6450540-3
TE Connectivity
Board Connector, 27 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |