-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-644766-3) 13P MTA156 HDR ASSY STR SQ LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6452
|
Newark | 13P Mta156 Hdr Assy Str Sq Lf |Amp Te Connectivity 4-644766-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
4-644766-3-ND
|
DigiKey | CONN HEADER VERT 13POS 3.96MM Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8832 | Buy Now |
DISTI #
4-644766-3
|
Avnet Americas | Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-644766-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$4.2519 / $4.8005 | Buy Now |
DISTI #
571-4-644766-3
|
Mouser Electronics | Headers & Wire Housings 13P MTA156 HDR ASSY STR SQ LF RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$4.0400 | Buy Now |
DISTI #
AMP4-644766-3
|
Heilind Electronics | 13P MTA156 HDR ASSY STR SQ LF | Americas - 0 in Stock |
|
$5.0426 | Buy Now |
|
Onlinecomponents.com | 13P MTA156 HDR ASSY STR SQ LF RoHS: Compliant | 0 |
|
$4.3900 / $12.3400 | Buy Now |
DISTI #
AMP4-644766-3
|
Interstate Connecting Components | 13P MTA156 HDR ASSY STR SQ LF | 0 |
|
$5.0426 | Buy Now |
|
Master Electronics | 13P MTA156 HDR ASSY STR SQ LF RoHS: Compliant | 0 |
|
$4.3900 / $12.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644766-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644766-3
TE Connectivity
(4-644766-3) 13P MTA156 HDR ASSY STR SQ LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.525 inch | |
Body Length | 2.184 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-644766-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644766-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641113-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644766-3 vs 1-641113-3 |
1-644761-3 | CONNECTOR, 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-644766-3 vs 1-644761-3 |
1-644768-3 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644766-3 vs 1-644768-3 |
1-644761-3 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644766-3 vs 1-644761-3 |
1-1744194-3 | 13P MTA156 HDR ASSY FL/STR SN | TE Connectivity | 4-644766-3 vs 1-1744194-3 |
1-644769-3 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644766-3 vs 1-644769-3 |