-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6036
|
Newark | 15P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-644460-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
4-644460-5-ND
|
DigiKey | CONN RCPT 15POS IDC 18AWG GOLD Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9818 | Buy Now |
DISTI #
4-644460-5
|
Avnet Americas | Conn IDC Connector F 15 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-644460-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6771 / $5.7658 | Buy Now |
DISTI #
571-4-644460-5
|
Mouser Electronics | Headers & Wire Housings 15P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant | 0 |
|
$5.4500 / $5.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$4.6200 | Buy Now |
DISTI #
AMP4-644460-5
|
Heilind Electronics | 15P MTA156 CONN ASSY 18AWG ORA | Americas - 0 in Stock |
|
$4.1343 / $5.8570 | Buy Now |
|
Onlinecomponents.com | 15P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant | 0 |
|
$4.8700 / $10.2000 | Buy Now |
|
Bristol Electronics | 849 |
|
RFQ | ||
DISTI #
AMP4-644460-5
|
Interstate Connecting Components | 15P MTA156 CONN ASSY 18AWG ORA | 0 |
|
$4.1343 / $5.8570 | Buy Now |
DISTI #
000000000001452263
|
Sager | Headers & Wire Housings 15P MTA156 CONN ASSY 18AWG ORA Min Qty: 125 | 0 |
|
$6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644460-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644460-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 4-644460-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644460-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640602-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-644460-5 vs 1-640602-5 |
4-641228-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-641228-5 |
4-641218-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-641218-5 |
1-640602-5 | HEADER CONNECTOR,CABLE MNT,PLUG,15 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,WHITE | TE Connectivity | 4-644460-5 vs 1-640602-5 |
4-644726-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-644726-5 |
4-641222-5 | (4-641222-5) 15P MTA156 CONN ASSY 18AWG LF | TE Connectivity | 4-644460-5 vs 4-641222-5 |
4-644878-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-644878-5 |
4-640472-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-640472-5 |
4-641168-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-641168-5 |
4-641226-5 | Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-644460-5 vs 4-641226-5 |