Part Details for 4-641314-6 by TE's AMP
Overview of 4-641314-6 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 4-641314-6
4-641314-6 CAD Models
4-641314-6 Part Data Attributes
|
4-641314-6
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
4-641314-6
TE's AMP
16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 4-641314-6
This table gives cross-reference parts and alternative options found for 4-641314-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641314-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-D16D561A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 4-641314-6 vs A-7674-D16D561A |
MMSS-16-20-L-18.00-S-K-M | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 4-641314-6 vs MMSS-16-20-L-18.00-S-K-M |
26-11-6169 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 4-641314-6 vs 26-11-6169 |
G8271610312 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 4-641314-6 vs G8271610312 |
CMS16S-G5S12 | Board Connector, 16 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 4-641314-6 vs CMS16S-G5S12 |
1639840000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 4-641314-6 vs 1639840000 |
1-166591-6 | CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-641314-6 vs 1-166591-6 |
1798660000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 4-641314-6 vs 1798660000 |
1-166591-6 | 16 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-641314-6 vs 1-166591-6 |
A-7674-A16M154A | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 4-641314-6 vs A-7674-A16M154A |