Part Details for 4-641215-0 by TE Connectivity
Overview of 4-641215-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-641215-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7129
|
Newark | Friction Lck Hdr 10P Straight Post Gold |Amp Te Connectivity 4-641215-0 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $1.9400 | Buy Now |
DISTI #
A30759-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2385 In Stock |
|
$1.6294 / $3.0100 | Buy Now |
DISTI #
4-641215-0
|
Avnet Americas | Conn Partial Shrouded Header 10 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 4-641215-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 1198 |
|
$1.3628 | Buy Now |
DISTI #
571-4-641215-0
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 10P Straight Post gold RoHS: Compliant | 1541 |
|
$1.8100 / $2.6600 | Buy Now |
DISTI #
V36:1790_07461369
|
Arrow Electronics | Conn Wire to Board M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2144 | Americas - 181 |
|
$1.2882 / $1.6782 | Buy Now |
DISTI #
V36:1790_14492634
|
Arrow Electronics | Conn Wire to Board M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1950 | Americas - 19 |
|
$1.9550 | Buy Now |
|
Future Electronics | MTA-100 10 Position Through Hole Single Row Straight Friction Lock Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.4900 | Buy Now |
|
Future Electronics | MTA-100 10 Position Through Hole Single Row Straight Friction Lock Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.4900 / $1.6900 | Buy Now |
DISTI #
AMP4-641215-0
|
Heilind Electronics | 10P MTA100 HDR ASSY FL/ST 30AU | Americas - 0 in Stock |
|
$1.7495 / $1.8841 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY FL/ST 30AU RoHS: Compliant |
12194 In Stock |
|
$1.3400 / $2.3400 | Buy Now |
Part Details for 4-641215-0
4-641215-0 CAD Models
4-641215-0 Part Data Attributes
|
4-641215-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641215-0
TE Connectivity
(4-641215-0) 10P MTA100 HDR ASSY FL/ST 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 4-641215-0
This table gives cross-reference parts and alternative options found for 4-641215-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641215-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641215-0 | (1-641215-0) 10P MTA100 HDR ASSY FL/ST 30AU | TE Connectivity | 4-641215-0 vs 1-641215-0 |