Part Details for 4-641208-0 by TE Connectivity
Overview of 4-641208-0 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-641208-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4299268
|
Farnell | CONN, HEADER, 10POS, 1ROW, 3.96MM, TH RoHS: Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 6832 |
|
$2.5171 | Buy Now |
DISTI #
1126645
|
Farnell | WIRE-BOARD CONN, HEADER, 10POS, 3.96MM RoHS: Compliant Min Qty: 1500 Lead time: 2 Weeks, 6 Days Container: Each | 0 |
|
$2.5677 | Buy Now |
DISTI #
A31684-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
849 In Stock |
|
$1.8107 / $3.4200 | Buy Now |
DISTI #
4-641208-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641208-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4005 / $1.7620 | Buy Now |
DISTI #
571-4-641208-0
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 10P Square post gold RoHS: Compliant | 348 |
|
$2.0700 / $3.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Box |
0 Box |
|
$1.7100 | Buy Now |
DISTI #
AMP4-641208-0
|
Heilind Electronics | 10P MTA156 HDR ASSY FL ST LF |
Americas - 0 in Stock 15750 On Order |
|
$2.1302 / $2.1620 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 HDR ASSY FL ST LF RoHS: Compliant |
9818 In Stock |
|
$1.8100 / $2.6500 | Buy Now |
DISTI #
16320062
|
Verical | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 6590 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
65675445
|
Verical | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 1950 |
|
$1.9200 / $2.0700 | Buy Now |
Part Details for 4-641208-0
4-641208-0 CAD Models
4-641208-0 Part Data Attributes
|
4-641208-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641208-0
TE Connectivity
(4-641208-0) 10P MTA156 HDR ASSY FL ST LF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4448 N |
Alternate Parts for 4-641208-0
This table gives cross-reference parts and alternative options found for 4-641208-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641208-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-641119-0 | TE Connectivity | Check for Price | (1-641119-0) 10P MTA156 HDR ASSY FL/ST 15AU | 4-641208-0 vs 1-641119-0 |
1-641208-0 | TE Connectivity | Check for Price | 10P MTA156 HDR ASSY FL ST 30AU | 4-641208-0 vs 1-641208-0 |