Part Details for 4-641126-3 by TE Connectivity
Overview of 4-641126-3 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-641126-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM4028
|
Newark | Board Connector, 13 Contact(S), 1 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug |Amp Te Connectivity 4-641126-3 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 780 |
|
$2.4800 / $3.3900 | Buy Now |
DISTI #
16P3345
|
Newark | 13P Mta100 Hdr Asy Fl/Str Lf |Amp Te Connectivity 4-641126-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.0000 | Buy Now |
DISTI #
A144629-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1340 In Stock |
|
$1.7950 / $3.5200 | Buy Now |
DISTI #
4-641126-3
|
Avnet Americas | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 4-641126-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-641126-3
|
Mouser Electronics | Headers & Wire Housings 13P MTA100 HDR ASSY FL/STR LF RoHS: Compliant | 909 |
|
$1.9100 / $2.9600 | Buy Now |
DISTI #
V36:1790_11628043
|
Arrow Electronics | Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1910 | Americas - 9 |
|
$1.1790 / $1.7522 | Buy Now |
|
Future Electronics | MTA-100 13 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
|
Future Electronics | MTA-100 13 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
DISTI #
AMP4-641126-3
|
Heilind Electronics | 13P MTA100 HDR ASY FL/STR LF | Americas - 0 in Stock |
|
$1.9901 / $2.1432 | Buy Now |
|
Onlinecomponents.com | 13P MTA100 HDR ASY FL/STR LF RoHS: Compliant |
780 Partner Stock |
|
$1.7300 / $2.9900 | Buy Now |
Part Details for 4-641126-3
4-641126-3 CAD Models
4-641126-3 Part Data Attributes
|
4-641126-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641126-3
TE Connectivity
(4-641126-3) 13P MTA100 HDR ASY FL/STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-641126-3
This table gives cross-reference parts and alternative options found for 4-641126-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641126-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641126-3 | CONNECTOR, 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-641126-3 vs 1-641126-3 |