Part Details for 4-640602-2 by TE Connectivity
Overview of 4-640602-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-406-020024LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 4-640602-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4806
|
Newark | 12P Mta156 Conn Assy 24Awg Lf |Amp Te Connectivity 4-640602-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.0200 | Buy Now |
DISTI #
A31638-ND
|
DigiKey | CONN RCPT 12POS IDC 24AWG TIN Min Qty: 3500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9612 | Buy Now |
DISTI #
4-640602-2
|
Avnet Americas | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640602-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5871 / $1.2152 | Buy Now |
DISTI #
571-4-640602-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA156 CONN ASSY 24AWG LF RoHS: Compliant | 0 |
|
$0.9280 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7130 | Buy Now |
DISTI #
AMP4-640602-2
|
Heilind Electronics | 12P MTA156 CONN ASSY 24AWG LF | Americas - 0 in Stock |
|
$0.7814 / $0.9324 | Buy Now |
|
Onlinecomponents.com | Connector IDC Female RoHS: Compliant |
1000 On Order |
|
$0.8910 / $1.6780 | Buy Now |
DISTI #
AMP4-640602-2
|
Interstate Connecting Components | 12P MTA156 CONN ASSY 24AWG LF | 0 |
|
$0.7814 / $0.9324 | Buy Now |
DISTI #
000000000001450953
|
Sager | Headers & Wire Housings 12P MTA156 CONN ASSY 24AWG LF Min Qty: 500 | 0 |
|
$0.7379 / $0.8912 | Buy Now |
DISTI #
4-640602-2
|
Avnet Abacus | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount (Alt: 4-640602-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-640602-2
4-640602-2 CAD Models
4-640602-2 Part Data Attributes
|
4-640602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640602-2
TE Connectivity
(4-640602-2) 12P MTA156 CONN ASSY 24AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.385 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |
Alternate Parts for 4-640602-2
This table gives cross-reference parts and alternative options found for 4-640602-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640602-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT156F24-12-LA | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640602-2 vs CT156F24-12-LA |
CT156F24-12-T | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640602-2 vs CT156F24-12-T |
CT156F24-12-LB | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640602-2 vs CT156F24-12-LB |
1-640602-2 | 12P MTA156 CONN ASSY 24AWG WHT | TE Connectivity | 4-640602-2 vs 1-640602-2 |
CT156F24-12-TB | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640602-2 vs CT156F24-12-TB |