Part Details for 4-640601-4 by TE Connectivity
Overview of 4-640601-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-640601-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4798
|
Newark | 14P Mta156 Conn Assy 22Awg Lf |Amp Te Connectivity 4-640601-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.0900 | Buy Now |
DISTI #
4-640601-4-ND
|
DigiKey | CONN RCPT 14POS IDC 22AWG TIN Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1086 | Buy Now |
DISTI #
4-640601-4
|
Avnet Americas | Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640601-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6849 / $0.8131 | Buy Now |
DISTI #
571-4-640601-4
|
Mouser Electronics | Headers & Wire Housings 14P MTA156 CONN ASSY 22AWG LF RoHS: Compliant | 492 |
|
$1.0500 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8320 | Buy Now |
DISTI #
AMP4-640601-4
|
Heilind Electronics | 14P MTA156 CONN ASSY 22AWG LF | Americas - 0 in Stock |
|
$0.9116 / $1.0877 | Buy Now |
|
Onlinecomponents.com | 14P MTA156 CONN ASSY 22AWG LF RoHS: Compliant | 0 |
|
$0.8020 / $1.1400 | Buy Now |
DISTI #
AMP4-640601-4
|
Interstate Connecting Components | 14P MTA156 CONN ASSY 22AWG LF | 0 |
|
$0.9116 / $1.0877 | Buy Now |
|
Master Electronics | 14P MTA156 CONN ASSY 22AWG LF RoHS: Compliant | 0 |
|
$0.8020 / $1.1400 | Buy Now |
Part Details for 4-640601-4
4-640601-4 CAD Models
4-640601-4 Part Data Attributes
|
4-640601-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640601-4
TE Connectivity
(4-640601-4) 14P MTA156 CONN ASSY 22AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.385 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.184 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 4-640601-4
This table gives cross-reference parts and alternative options found for 4-640601-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640601-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT156F22-14-TA | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640601-4 vs CT156F22-14-TA |
1-640601-4 | HEADER CONNECTOR,CABLE MNT,PLUG,14 CONTACTS,SKT,0.156 PITCH,IDC TERMINAL,ORANGE | TE Connectivity | 4-640601-4 vs 1-640601-4 |
CT156F22-14-LA | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640601-4 vs CT156F22-14-LA |
CT156F22-14-L | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640601-4 vs CT156F22-14-L |
CT156F22-14-TB | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | 4-640601-4 vs CT156F22-14-TB |