Part Details for 4-640432-8 by TE Connectivity
Overview of 4-640432-8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-640432-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0140
|
Newark | 18P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 4-640432-8 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Conn HDR, 18P MTA156 CONN ASSY 20AWG YEL RoHS: Compliant |
960 Partner Stock |
|
$1.5100 / $1.6200 | Buy Now |
DISTI #
54693998
|
Verical | Conn IDC Connector RCP 18 POS 3.96mm IDT ST Cable Mount Box RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 960 |
|
$1.3500 / $1.4300 | Buy Now |
DISTI #
46404328-TEC
|
TME | Connector: wire-board | 960 |
|
Buy Now | |
DISTI #
4-640432-8
|
IBS Electronics | Conn IDC Connector RCP 18 POS 3.96mm IDT ST Top Entry Cable Mount Box Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.8360 / $1.9380 | Buy Now |
DISTI #
000000000001450721
|
Sager | Headers & Wire Housings 18P MTA156 CONN ASSY 20AWG YEL | 0 |
|
Buy Now | |
|
Master Electronics | Conn HDR, 18P MTA156 CONN ASSY 20AWG YEL RoHS: Compliant |
960 Partner Stock |
|
$1.5100 / $1.6200 | Buy Now |
Part Details for 4-640432-8
4-640432-8 CAD Models
4-640432-8 Part Data Attributes
|
4-640432-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640432-8
TE Connectivity
(4-640432-8) 18P MTA156 CONN ASSY 20AWG YEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.808 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 4-640432-8
This table gives cross-reference parts and alternative options found for 4-640432-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640432-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-641219-8 | TE Connectivity | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | 4-640432-8 vs 4-641219-8 |
4-641170-8 | TE Connectivity | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | 4-640432-8 vs 4-641170-8 |
4-641217-8 | TE Connectivity | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | 4-640432-8 vs 4-641217-8 |
4-640431-8 | TE Connectivity | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | 4-640432-8 vs 4-640431-8 |