Part Details for 4-640431-0 by TE Connectivity
Overview of 4-640431-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-640431-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P7812
|
Newark | Wire-Board Connector Receptacle 10 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-640431-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 | Buy Now |
DISTI #
A31328-ND
|
DigiKey | CONN RCPT 10POS IDC 18AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
930 In Stock |
|
$0.5841 / $1.1600 | Buy Now |
DISTI #
4-640431-0
|
Avnet Americas | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640431-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5697 / $0.5816 | Buy Now |
DISTI #
571-4-640431-0
|
Mouser Electronics | Headers & Wire Housings REC 10P C/E 18AWG RoHS: Compliant | 961 |
|
$0.5530 / $1.0600 | Buy Now |
|
Future Electronics | MTA-156 10 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5700 / $0.6350 | Buy Now |
|
Future Electronics | MTA-156 10 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5700 / $0.6350 | Buy Now |
DISTI #
AMP4-640431-0
|
Heilind Electronics | 10P MTA156 CONN ASSY 18AWG ORA | Americas - 0 in Stock |
|
$0.6511 / $0.6812 | Buy Now |
|
Onlinecomponents.com | 10P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant |
1250 In Stock |
|
$0.5330 / $0.7310 | Buy Now |
DISTI #
82774223
|
Verical | Conn Wire to Board RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2419 | Americas - 1250 |
|
$0.7137 / $0.9503 | Buy Now |
DISTI #
4-640431-0
|
TTI | Headers & Wire Housings REC 10P C/E 18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5250 / $0.6040 | Buy Now |
Part Details for 4-640431-0
4-640431-0 CAD Models
4-640431-0 Part Data Attributes
|
4-640431-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640431-0
TE Connectivity
(4-640431-0) 10P MTA156 CONN ASSY 18AWG ORA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |