-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7555
|
Newark | Wtb Conn, Rcpt, 10Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 4-640426-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$0.8620 / $1.3100 | Buy Now |
DISTI #
52K3645
|
Newark | Wire-Board Connector Receptacle 10 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 4-640426-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6210 / $1.2000 | Buy Now |
DISTI #
76AC7095
|
Newark | 10P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-640426-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
A31304-ND
|
DigiKey | CONN RCPT 10POS IDC 18AWG TIN Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
1095 In Stock |
|
$0.4997 / $0.9600 | Buy Now |
DISTI #
4-640426-0
|
Avnet Americas | Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 44 Weeks, 6 Days Container: Bulk | 897 |
|
$0.4718 / $0.5677 | Buy Now |
DISTI #
571-4-640426-0
|
Mouser Electronics | Headers & Wire Housings CLOSED W/O TABS 10P L.R. orange 18 AWG RoHS: Compliant | 2289 |
|
$0.4990 / $0.7800 | Buy Now |
|
Future Electronics | 10P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
AMP4-640426-0
|
Heilind Electronics | 10P MTA156 CONN ASSY 18AWG ORA | Americas - 3282 in Stock1500 On Order |
|
$0.5967 / $0.7543 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 3.96 mm - 10 Contacts - Receptacle - MTA-156 Series - IDC / IDT - 1 Rows. RoHS: Compliant |
3300 In Stock |
|
$0.4834 / $0.5986 | Buy Now |
|
Quest Components | 84 |
|
$1.3464 / $2.4480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640426-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |