4-440129-8
TE Connectivity
Description: 2.0mm,HSG,8pos,Yellow

Overview of 4-440129-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-440129-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AMP4-440129-8
Heilind Electronics 2.0MM,HSG,8POS,YELLOW Americas - 0 in Stock
Buy Now
DISTI # AMP4-440129-8
Interstate Connecting Components 2.0MM,HSG,8POS,YELLOW 0
Buy Now

CAD Models for 4-440129-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4-440129-8 by TE Connectivity

4-440129-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.272 inch
Body Depth
0.177 inch
Body Length
0.701 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.035 inch
Insulation Resistance
1000000000 Ω
Insulator Color
YELLOW
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
DETENT LOCK
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.7784 N
Want to compare parts?
  1. 4-440129-8
    TE Connectivity
    2.0mm,HSG,8pos,Yellow
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-440129-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-440129-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-440129-8 would you like to use for your alert(s)?
  • Please alert me when 4-440129-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-440129-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-440129-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-440129-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-440129-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-440129-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: