-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT HDR ASSY H 7P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-292253-7
|
Heilind Electronics | CT HDR ASSY H 7P YELLOW | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP4-292253-7
|
Interstate Connecting Components | CT HDR ASSY H 7P YELLOW | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292253-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292253-7
TE Connectivity
CT HDR ASSY H 7P YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 4-292253-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-292253-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-292260-7 | CT P/HDR BOX H ASSY 7P T/P BLA | TE Connectivity | 4-292253-7 vs 8-292260-7 |
2-292253-7 | CT HDR ASSY H 7P BLUE | TE Connectivity | 4-292253-7 vs 2-292253-7 |
2-292173-7 | (2-292173-7) CT BOX HDR H SMT 7P O/TAPE BLA | TE Connectivity | 4-292253-7 vs 2-292173-7 |
2-172520-7 | LOW PRO MINI AMP IN 7P BLACK | TE Connectivity | 4-292253-7 vs 2-172520-7 |
3-644892-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292253-7 vs 3-644892-7 |
4-292168-7 | CT P/HDR ASSY 7P H W/O KINK TU | TE Connectivity | 4-292253-7 vs 4-292168-7 |
2-292168-7 | CT P/HDR ASSY 7P H W/O KINK TU | TE Connectivity | 4-292253-7 vs 2-292168-7 |
8-292261-7 | CT P/HDR ASSY H 7P W/KINK TUBE | TE Connectivity | 4-292253-7 vs 8-292261-7 |
292166-7 | CT P/HDR BOX V 7P T/P NAT W/O | TE Connectivity | 4-292253-7 vs 292166-7 |
6-292168-7 | CT P/HDR ASSY 7P H W/O KINK TU | TE Connectivity | 4-292253-7 vs 6-292168-7 |