-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX H ASSY 3P W/KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4468
|
Newark | Ct P/Hdr Box H Assy 3P W/Kink |Amp Te Connectivity 4-292250-3 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
4-292250-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 16000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1840 | Buy Now |
DISTI #
4-292250-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 4-292250-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bulk | 0 |
|
$0.1148 / $0.1556 | Buy Now |
DISTI #
571-4-292250-3
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX H ASSY 3P W/KINK RoHS: Compliant | 0 |
|
$0.1800 / $0.1840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1592 | Buy Now |
DISTI #
AMP4-292250-3
|
Heilind Electronics | CT P/HDR BOX H ASSY 3P W/KINK | Americas - 0 in Stock |
|
$0.1668 / $0.2019 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX H ASSY 3P W/KINK RoHS: Compliant | 0 |
|
$0.1679 / $0.3517 | Buy Now |
DISTI #
AMP4-292250-3
|
Interstate Connecting Components | CT P/HDR BOX H ASSY 3P W/KINK | 0 |
|
$0.1668 / $0.2019 | Buy Now |
DISTI #
000000000002344489
|
Sager | Headers & Wire Housings CT P/HDR BOX H ASSY 3P W/KINK Min Qty: 1000 | 0 |
|
$0.2255 | Buy Now |
|
Master Electronics | CT P/HDR BOX H ASSY 3P W/KINK RoHS: Compliant | 0 |
|
$0.1679 / $0.3517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292250-3
TE Connectivity
CT P/HDR BOX H ASSY 3P W/KINK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |