-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 26AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2821224-4-ND
|
DigiKey | SFP56 DIRECT ATTACH CA, 2.5M, 26 Min Qty: 50 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.4248 | Buy Now |
DISTI #
4-2821224-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2.5m 26AWG SFP to SFP 56Gbps Black - Bulk (Alt: 4-2821224-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$26.2860 | Buy Now |
DISTI #
571-4-2821224-4
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP56 DIRECT ATTACH CA, 2.5M, 26AWG RoHS: Compliant | 0 |
|
$32.3700 / $32.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$27.8100 | Buy Now |
DISTI #
AMP4-2821224-4
|
Heilind Electronics | SFP56 DIRECT ATTACH CA, 2.5M, | Americas - 0 in Stock |
|
$34.7625 / $35.2814 | Buy Now |
|
Onlinecomponents.com | SFP56 DIRECT ATTACH CA, 2.5M, 26AWG RoHS: Compliant | 0 |
|
$28.9600 / $59.1000 | Buy Now |
DISTI #
AMP4-2821224-4
|
Interstate Connecting Components | SFP56 DIRECT ATTACH CA, 2.5M, | 0 |
|
$34.7625 / $35.2814 | Buy Now |
DISTI #
000000000006006516
|
Sager | Ethernet Cables / Networking Cables SFP56 DIRECT ATTACH CA, 2.5M, 26AWG Min Qty: 1 | 0 |
|
$32.8300 / $39.4000 | Buy Now |
|
Master Electronics | SFP56 DIRECT ATTACH CA, 2.5M, 26AWG RoHS: Compliant | 0 |
|
$28.9600 / $59.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2821224-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2821224-4
TE Connectivity
Cable Assembly, 26AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | SFP56 | |
Connector Side2 | SFP56 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 2.5 mm | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |