-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-8005002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 4HDP 20S 4HDP, Solder To Board | |
10106132-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+20S+4HDP STB, Right Angle, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136135CT-ND
|
DigiKey | TERMINAL FASTON FLAG 6,3MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0845 / $0.2100 | Buy Now |
DISTI #
4-280050-2
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG 6.7mm Tin - Bulk (Alt: 4-280050-2) RoHS: Compliant Min Qty: 112000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.0673 / $0.0791 | Buy Now |
DISTI #
571-4-280050-2
|
Mouser Electronics | Terminals 250 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.0796 | Buy Now |
DISTI #
AMP4-280050-2
|
Heilind Electronics | FASTON 250 FLAG REC 0.5-1.5 MM | Americas - 10500 in Stock |
|
$0.0904 / $0.0918 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0866 / $0.2434 | Buy Now |
DISTI #
AMP4-280050-2
|
Interstate Connecting Components | FASTON 250 FLAG REC 0.5-1.5 MM | 3500 |
|
$0.0904 / $0.0918 | Buy Now |
DISTI #
000000000003844488
|
Sager | Terminals 250 FASTON,FLAG,REC.,16-20 AWG,TPBR Min Qty: 7000 | 0 |
|
$0.1127 | Buy Now |
DISTI #
4-280050-2
|
Avnet Abacus | (Alt: 4-280050-2) RoHS: Compliant Min Qty: 11200 Package Multiple: 7000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON,FLAG,REC.,16-20 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0866 / $0.2434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-280050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-280050-2
TE Connectivity
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |