-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG 0.5-1.5MM BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7922
|
Newark | 250 Faston, flag, rec.,16-20 Awg, br |Te Connectivity 4-280050-1 Min Qty: 112000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
A125091CT-ND
|
DigiKey | FASTON CONN 6,3 MM SR. FLAG REC. Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
76525 In Stock |
|
$0.0732 / $0.2200 | Buy Now |
DISTI #
4-280050-1
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 7.6mm - Bulk (Alt: 4-280050-1) RoHS: Not Compliant Min Qty: 112000 Package Multiple: 7000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0774 | Buy Now |
DISTI #
571-4-280050-1
|
Mouser Electronics | Terminals FASTON CONN 6,3 MM SR. FLAG REC. CTC RoHS: Compliant | 0 |
|
$0.0730 | Order Now |
|
Future Electronics | FASTON 250 FLAG 0.5-1.5MM BR RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.0730 / $0.0794 | Buy Now |
DISTI #
AMP4-280050-1
|
Heilind Electronics | FASTON CONN 6,3 MM SR. FL REC. CTC | Americas - 0 in Stock |
|
$0.0859 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,16-20 AWG,BR RoHS: Compliant | 0 |
|
$0.0748 / $0.2103 | Buy Now |
DISTI #
4-280050-1
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 7.6mm - Bulk (Alt: 4-280050-1) RoHS: Not Compliant Min Qty: 112000 Package Multiple: 7000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0774 | Buy Now |
DISTI #
AMP4-280050-1
|
Interstate Connecting Components | FASTON CONN 6,3 MM SR. FL REC. CTC | 0 |
|
$0.0859 | Buy Now |
|
LCSC | - Cold-pressedTerminals ROHS | 50 |
|
$0.0378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-280050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-280050-1
TE Connectivity
FASTON 250 FLAG 0.5-1.5MM BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |