Part Details for 4-2432409-4 by TE Connectivity
Overview of 4-2432409-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2432409-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5574
|
Newark | Reactor, 183.9Hp, 480Vac, 130Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:183.9Hp, Impedance:-, Phase Type:3 Phase, Output Current:220A, Inductance:130Μh, Length:12.59", Width:5.81", Height:10.24"rohs Compliant: Yes |Amp Te Connectivity 4-2432409-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,542.6300 | Buy Now |
DISTI #
4-2432409-4
|
Avnet Americas | Power Line Filter 50/60Hz 220A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,285.2441 / $1,546.6498 | Buy Now |
DISTI #
74AK5574
|
Avnet Americas | Power Line Filter 50/60Hz 220A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5574) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1,542.6300 | Buy Now |
DISTI #
655-4-2432409-4
|
Mouser Electronics | Power Line Filters RPQ-3-220 RoHS: Compliant | 1 |
|
$1,641.4900 | Buy Now |
DISTI #
74128106
|
RS | Relay, 3-Phase Filter, 220 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 4-2432409-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,625.6600 | RFQ |
DISTI #
AMP4-2432409-4
|
Heilind Electronics | RPQ-3-220 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR4-2432409-4
|
Heilind Electronics | RPQ-3-220 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,430.8000 / $1,512.1800 | Buy Now |
DISTI #
4-2432409-4
|
TTI | Power Line Filters RPQ-3-220 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$1,595.1200 | Buy Now |
DISTI #
COR4-2432409-4
|
Interstate Connecting Components | RPQ-3-220 | 0 |
|
Buy Now |