Part Details for 4-2432409-3 by TE Connectivity
Overview of 4-2432409-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2432409-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5573
|
Newark | Reactor, 177Hp, 480Vac, 139Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:177Hp, Impedance:-, Phase Type:3 Phase, Output Current:211.7A, Inductance:139Μh, Length:12.59", Width:5.81", Height:10.24" Rohs Compliant: Yes |Amp Te Connectivity 4-2432409-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,512.8600 | Buy Now |
DISTI #
4-2432409-3
|
Avnet Americas | Power Line Filter 50/60Hz 211.7A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,220.4032 / $1,468.6208 | Buy Now |
DISTI #
74AK5573
|
Avnet Americas | Power Line Filter 50/60Hz 211.7A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1,512.8600 | Buy Now |
DISTI #
655-4-2432409-3
|
Mouser Electronics | Power Line Filters RPQ-3-215 RoHS: Compliant | 1 |
|
$1,558.6800 | Buy Now |
DISTI #
74128105
|
RS | Relay, 3-Phase Filter, 215 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 4-2432409-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,543.6400 | RFQ |
DISTI #
AMP4-2432409-3
|
Heilind Electronics | RPQ-3-215 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR4-2432409-3
|
Heilind Electronics | RPQ-3-215 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,358.6100 / $1,435.8900 | Buy Now |
DISTI #
4-2432409-3
|
TTI | Power Line Filters RPQ-3-215 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$1,514.6400 | Buy Now |
DISTI #
COR4-2432409-3
|
Interstate Connecting Components | RPQ-3-215 | 0 |
|
Buy Now |
Part Details for 4-2432409-3
4-2432409-3 CAD Models
4-2432409-3 Part Data Attributes
|
4-2432409-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2432409-3
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 211.7 A |