There are no models available for this part yet.
Overview of 4-2381880-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2381880-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-2381880-8
|
Avnet Americas | PBES16 28 NO LAMP 1NC 1NC - Bulk (Alt: 4-2381880-8) Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$26.5768 | Buy Now | |
DISTI #
655-4-2381880-8
|
Mouser Electronics | Switch Actuators PBES16 28 NO LAMP 1NC 1NC RoHS: Compliant | 50 |
|
$34.3600 / $65.3800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$29.8800 | Buy Now | ||
DISTI #
AMP4-2381880-8
|
Heilind Electronics | PBES16 28 NO LAMP 1NC 1NC | Americas - 0 in Stock |
|
$35.1471 / $35.6717 | Buy Now | |
Onlinecomponents.com | PBES16 28 NO LAMP 1NC 1NC RoHS: Compliant | 0 |
|
$29.2800 / $59.7500 | Buy Now | ||
DISTI #
4-2381880-8
|
TTI | Switch Actuators PBES16 28 NO LAMP 1NC 1NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.9400 / $34.5700 | Buy Now | |
DISTI #
AMP4-2381880-8
|
Interstate Connecting Components | PBES16 28 NO LAMP 1NC 1NC | 0 |
|
$35.1471 / $35.6717 | Buy Now | |
DISTI #
000000000006269825
|
Sager | Switch Actuators PBES16 28 NO LAMP 1NC 1NC Min Qty: 50 | 0 |
|
$31.3700 / $34.8500 | Buy Now | |
DISTI #
4-2381880-8
|
Avnet Abacus | PBES16 28 NO LAMP 1NC 1NC (Alt: 4-2381880-8) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PBES16 28 NO LAMP 1NC 1NC RoHS: Compliant | 0 |
|
$29.2800 / $59.7500 | Buy Now |
CAD Models for 4-2381880-8 by TE Connectivity
Part Data Attributes for 4-2381880-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
RED
|
Actuator Length
|
1.22 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
TOP TYPE
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
1.67 inch
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact Voltage(AC)-Max
|
120 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
POLYPHTHALAMIDE
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
19.992 N
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
WIRE
|