Part Details for 4-2349952-7 by TE Connectivity
Overview of 4-2349952-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2349952-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2349952-7-ND
|
DigiKey | HSG,REC,PANEL MOUNT,EP2.5,Black, Min Qty: 650 Container: Bulk MARKETPLACE PRODUCT |
16856 In Stock |
|
$0.1050 / $0.1130 | Buy Now |
|
Onlinecomponents.com | Connector Housing Power Receptacle 7 Position Straight Panel Mount |
16856 Partner Stock |
|
$0.0959 / $0.1122 | Buy Now |
DISTI #
58851498
|
Verical | 4-2349952-7 Min Qty: 590 Package Multiple: 1 | Americas - 16856 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
TE Connectivity 4-2349952-7
|
PEI Genesis | 4-2349952-7 | 18446 |
|
Buy Now | |
DISTI #
4330664
|
Farnell | PIN AND SOCKET CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 13500 |
|
$0.2738 | Buy Now |
|
Master Electronics | Connector Housing Power Receptacle 7 Position Straight Panel Mount |
16856 Partner Stock |
|
$0.0959 / $0.1122 | Buy Now |