-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7811
|
Newark | Cable Assembly, qsfp To (2)Qsfp, 56G, 2 Meter, 30Awg |Amp Te Connectivity 4-2333801-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$74.0600 / $104.2000 | Buy Now |
DISTI #
2266-4-2333801-4-ND
|
DigiKey | QSFP56 TO 2XQSFP56, 30AWG, 2.0M Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$80.7800 / $85.5300 | Buy Now |
DISTI #
A142618-ND
|
DigiKey | QSFP56 TO 2XQSFP56, 30AWG, 2.0M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$70.0569 / $100.1900 | Buy Now |
DISTI #
4-2333801-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to QSFP 56Gbps Black - Bulk (Alt: 4-2333801-4) Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$67.2546 / $75.6854 | Buy Now |
DISTI #
571-4-2333801-4
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO (2)QSFP, 56G 2 METER, 30AWG RoHS: Compliant | 0 |
|
$70.0500 / $72.9500 | Order Now |
DISTI #
71572042
|
RS | Ethernet Cables / Networking Cables, QSFP56 TO 2XQSFP56, 30AWG, 2.0M | TE Connectivity 4-2333801-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$113.6900 / $122.2800 | RFQ |
DISTI #
AMP4-2333801-4
|
Heilind Electronics | QSFP TO (2)QSFP, 56G, 2 METER, | Americas - 0 in Stock |
|
$82.4199 / $83.6500 | Buy Now |
|
Onlinecomponents.com | QSFP TO (2)QSFP, 56G, 2 METER, 30AWG RoHS: Compliant |
31 Partner Stock |
|
$75.8700 / $105.6500 | Buy Now |
DISTI #
65087368
|
Verical | QSFP TO (2)QSFP, 56G, 2 Meter, 30AWG Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$75.7500 / $80.2000 | Buy Now |
DISTI #
423338014-TEC
|
TME | 4-2333801-4 | 31 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2333801-4
TE Connectivity
Buy Now
|
Compare Parts:
4-2333801-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |