-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2011
|
Newark | E Stack Piano 2P G Short T&r Pd Off |Alcoswitch Te Connectivity 4-2319764-6 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2684 |
|
$2.1500 | Buy Now |
DISTI #
4-2319764-6
|
Avnet Americas | DIP Switch End Stackable Side Actuated Piano Actuator SPST 2 Position 25mA 24 VDC 4-Pin Surface Mount T/R - Tape and Reel (Alt: 4-2319764-6) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
AMP4-2319764-6
|
Heilind Electronics | E STACK PIANO 2P G SHORT T&R P | Americas - 0 in Stock |
|
$1.8642 / $1.8920 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 2P G SHORT T&R PD OFF RoHS: Compliant |
2684 Partner Stock |
|
$1.7600 / $3.0000 | Buy Now |
DISTI #
55762266
|
Verical | Switch DIP ON OFF SPST 2 Short Piano 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 2100 |
|
$1.6800 / $1.7500 | Buy Now |
DISTI #
4-2319764-6
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 700 | 0 |
|
$1.8600 | RFQ |
DISTI #
AMP4-2319764-6
|
Interstate Connecting Components | E STACK PIANO 2P G SHORT T&R P | 0 |
|
$1.8642 / $1.8920 | Buy Now |
DISTI #
000000000005648399
|
Sager | DIP Switches / SIP Switches E STACK PIANO 2P G SHORT T&R PD OFF Min Qty: 1400 | 0 |
|
$1.6600 / $1.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2319764-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2319764-6
TE Connectivity
Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 4.98 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |