-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2316108-6-ND
|
DigiKey | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN,B Min Qty: 4000 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8477 | Buy Now |
DISTI #
4-2316108-6
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 46-Position 2mm Straight Cable Mount Bulk - Bulk (Alt: 4-2316108-6) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.6862 | Buy Now |
DISTI #
571-4-2316108-6
|
Mouser Electronics | Headers & Wire Housings 46P,2MM,REC,HSG,DR ,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.8280 / $0.8720 | Order Now |
DISTI #
72052216
|
RS | Connector, AMPMODU, 46P,2Mm, Rec, Hsg, Dr, Crimp, Plain, Box | TE Connectivity 4-2316108-6 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.7270 | Buy Now |
DISTI #
AMP4-2316108-6
|
Heilind Electronics | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN | Americas - 0 in Stock |
|
$0.8597 / $0.9211 | Buy Now |
|
Onlinecomponents.com | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.7660 / $1.6040 | Buy Now |
DISTI #
AMP4-2316108-6
|
Interstate Connecting Components | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN | 0 |
|
$0.8597 / $0.9211 | Buy Now |
|
Master Electronics | 46P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX RoHS: Compliant | 0 |
|
$0.7660 / $1.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2316108-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2316108-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |