-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7784
|
Newark | Rectangular Mil Spec Conn Rits Conn. Socket Assy |Amp Te Connectivity 4-2295321-4 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$3.7900 / $5.1800 | Buy Now |
DISTI #
2266-4-2295321-4-ND
|
DigiKey | SOCKET ASSY RITS CONN 4P Min Qty: 30 Lead time: 40 Weeks Container: Tube MARKETPLACE PRODUCT |
750 In Stock |
|
$3.1700 / $3.3500 | Buy Now |
DISTI #
17-4-2295321-4-ND
|
DigiKey | SOCKET ASSY RITS CONN 4P Min Qty: 30 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6629 | Buy Now |
DISTI #
4-2295321-4
|
Avnet Americas | - Rail/Tube (Alt: 4-2295321-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 37 Weeks, 4 Days Container: Tube | 0 |
|
$1.1883 / $2.9106 | Buy Now |
DISTI #
571-4-2295321-4
|
Mouser Electronics | Rectangular MIL Spec Connectors RITS CONN. SOCKET ASSY 4P GREEN TIN RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$2.5900 | Buy Now |
DISTI #
AMP4-2295321-4
|
Heilind Electronics | RITS CONN. SOCKET ASSY 4P GREE | Americas - 0 in Stock |
|
$3.2333 | Buy Now |
|
Onlinecomponents.com | RITS CONN. SOCKET ASSY 4P GREEN TIN RoHS: Compliant |
750 Partner Stock |
|
$2.9200 / $3.2600 | Buy Now |
DISTI #
64554871
|
Verical | Standard Rectangular Connectors RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 750 |
|
$2.9700 / $3.1400 | Buy Now |
DISTI #
422953214-TEC
|
TME | 4-2295321-4 | 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2295321-4
TE Connectivity
Buy Now
|
Compare Parts:
4-2295321-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |