Part Details for 4-2280740-6 by TE Connectivity
Overview of 4-2280740-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-807400800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |
Price & Stock for 4-2280740-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2280740-6-ND
|
DigiKey | TE Connectivity JAW LH, 14MM 1.0 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$541.1800 | Buy Now |
DISTI #
4-2280740-6
|
Avnet Americas | - Bulk (Alt: 4-2280740-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$535.7900 / $541.1800 | Buy Now |
DISTI #
60273024
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$507.4800 | Buy Now |
DISTI #
422807406-TEC
|
TME | 4-2280740-6 Min Qty: 1 | 3 |
|
$531.0613 / $590.0670 | Buy Now |
DISTI #
C1S114405888193
|
Chip1Stop | Automotive Relays | 3 |
|
$539.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$535.7900 / $541.1800 | Buy Now |