Part Details for 4-2271128-2 by TE Connectivity
Overview of 4-2271128-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2271128-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Automotive RoHS: Compliant |
1 Partner Stock |
|
$13.3200 / $35.7200 | Buy Now |
DISTI #
4-2271128-2
|
Avnet Abacus | M12.FEMALE.A CODE.R/A.5P.PG9.(AU) (Alt: 4-2271128-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Automotive RoHS: Compliant |
1 Partner Stock |
|
$13.3200 / $35.7200 | Buy Now |
Part Details for 4-2271128-2
4-2271128-2 CAD Models
4-2271128-2 Part Data Attributes
|
4-2271128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2271128-2
TE Connectivity
M12.FEMALE.A CODE.R/A.5P.PG9.(AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | RATED CURRENT(SIGNAL): 4A, RATED VOLTAGE:60 VAC, POLARIZED | |
Body Depth | 1.409 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 20 | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |