4-2232979-9
TE Connectivity
Description: Board Connector, 9 Contact(s), 1 Row(s), Straight, Black Insulator, Plug

Overview of 4-2232979-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Financial Technology (Fintech) Telecommunications

Price & Stock for 4-2232979-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48AK9058
Newark Conn, Plug, 9Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi2.0 Series, No. Of Contacts:9Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 4-2232979-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 13600
  • 1 $0.3090
$0.3090 Buy Now
DISTI # 33AK4066
Newark Conn, Plug, 9Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi 2.0 Series, No. Of Contacts:9Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 4-2232979-9 RoHS: Compliant Min Qty: 13600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2830
$0.2830 Buy Now
DISTI # 17-4-2232979-9-ND
DigiKey SGI2.0 PLUG ASSEMBLY 9P, KEY B,B Min Qty: 1 Lead time: 25 Weeks Container: Bag Temporarily Out of Stock
  • 1 $0.5200
  • 10 $0.4270
  • 25 $0.3964
  • 50 $0.3746
  • 100 $0.3540
  • 250 $0.3285
  • 500 $0.3104
  • 1,000 $0.2934
  • 2,500 $0.2723
$0.2723 / $0.5200 Buy Now
DISTI # 4-2232979-9
Avnet Americas Connector IDC Plug 9 Position 2mm IDT Straight Cable Mount - Bulk (Alt: 4-2232979-9) Min Qty: 13600 Package Multiple: 6800 Lead time: 23 Weeks, 1 Days Container: Bulk 0
RFQ
DISTI # 571-4-2232979-9
Mouser Electronics Rectangular MIL Spec Connectors SGI2.0 PLUG ASSEMBLY 9P, KEY B,BLK RoHS: Compliant 0
  • 13,600 $0.2360
  • 27,200 $0.2270
$0.2270 / $0.2360 Order Now
Onlinecomponents.com SGI2.0 PLUG ASSEMBLY 9P, KEY B,BLK RoHS: Compliant 20400 Partner Stock
  • 850 $0.3285
  • 1,700 $0.2916
  • 2,550 $0.2785
  • 3,400 $0.2743
  • 6,800 $0.2701
  • 10,200 $0.2660
  • 13,600 $0.2620
$0.2620 / $0.3285 Buy Now
DISTI # 422329799-TEC-0
TME 4-2232979-9 Min Qty: 120 20400
  • 120 $0.3143
$0.3143 Buy Now
DISTI # 000000000006330798
Sager Rectangular MIL Spec Connectors SGI2.0 PLUG ASSEMBLY 9P, KEY B,BLK Min Qty: 850 0
  • 850 $0.2886
$0.2886 Buy Now
Chip 1 Exchange INSTOCK 8840
RFQ
DISTI # 4-2232979-9
Avnet Abacus Connector IDC Plug 9 Position 2mm IDT Straight Cable Mount (Alt: 4-2232979-9) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114406864598
Chip1Stop Connector Rectangular RoHS: Compliant 20400
  • 300 $0.2800
  • 1,400 $0.2740
  • 2,700 $0.2680
  • 5,400 $0.2490
$0.2490 / $0.2800 Buy Now
Master Electronics SGI2.0 PLUG ASSEMBLY 9P, KEY B,BLK RoHS: Compliant 20400 Partner Stock
  • 850 $0.3285
  • 1,700 $0.2916
  • 2,550 $0.2785
  • 3,400 $0.2743
  • 6,800 $0.2701
  • 10,200 $0.2660
  • 13,600 $0.2620
$0.2620 / $0.3285 Buy Now

CAD Models for 4-2232979-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-2232979-9 by TE Connectivity

4-2232979-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Rated Voltage
50 V
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
WIRE
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 4-2232979-9
    TE Connectivity
    Board Connector, 9 Contact(s), 1 Row(s), Straight, Black Insulator, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-2232979-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-2232979-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-2232979-9 would you like to use for your alert(s)?
  • Please alert me when 4-2232979-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-2232979-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-2232979-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-2232979-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-2232979-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-2232979-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: